-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LATCHING BLOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5700
|
Newark | Latching Block, Db9-37, Product Range:Amplimite Series, Screw Length:-, Thread Size - Metric:-, Thread Size - Imperial:-, Connector Shell Size:De, Da, Db, Dc, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Amp Te Connectivity 745286-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1679 |
|
$1.9100 / $2.5400 | Buy Now |
DISTI #
A23452-ND
|
DigiKey | CONN LATCH BLOCK FRT DB9-37 2PC Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1166 In Stock |
|
$1.7081 / $2.8400 | Buy Now |
DISTI #
745286-2
|
Avnet Americas | Connector Accessories Latching Block With Slot Recess Individual - Bulk (Alt: 745286-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1125 |
|
$1.4377 | Buy Now |
DISTI #
571-7452862
|
Mouser Electronics | D-Sub Tools & Hardware LATCH PAIR(2) RoHS: Compliant | 3175 |
|
$1.6600 / $2.4800 | Buy Now |
|
Future Electronics | AMPLIMITE Shell Size 1/2/3/4 Front Mount Slot Recess Latch Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 20002Kit |
|
$1.1400 / $1.3000 | Buy Now |
DISTI #
AMP745286-2
|
Heilind Electronics | LATCHING BLOCK | Americas - 5611 in Stock |
|
$1.8979 / $2.3992 | Buy Now |
|
Onlinecomponents.com | LATCHING BLOCK RoHS: Compliant |
1302 In Stock |
|
$1.3500 / $2.1300 | Buy Now |
|
Bristol Electronics | 815 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, LATCHING BLOCK, ZINC | 3 |
|
$2.1300 / $3.1950 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, LATCHING BLOCK, ZINC | 86 |
|
$0.7050 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745286-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745286-2
TE Connectivity
LATCHING BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | LATCHING BLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 2 | PANEL | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |