-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIAL LATCH BLOCK -2 PER BAG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0643
|
Newark | D-Sub Tools&hardware Special Latch Block -2 Per |Amp Te Connectivity 745245-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $4.6200 | Buy Now |
DISTI #
07H3231
|
Newark | Special Latch Block -2 Per Bag Rohs Compliant: Yes |Amp Te Connectivity 745245-5 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
A114377-ND
|
DigiKey | CONN LATCH BLOCK REAR DB50 POS Min Qty: 10000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0160 | Buy Now |
DISTI #
745245-5
|
Avnet Americas | Connector Accessories Latch 50 POS Individual - Bulk (Alt: 745245-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$2.0321 / $2.2257 | Buy Now |
DISTI #
571-745245-5
|
Mouser Electronics | D-Sub Tools & Hardware SPECIAL LATCH BLOCK -2 PER BAG RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
DISTI #
73777098
|
RS | SPECIAL LATCH BLOCK -2 PER BAG, D-Sub Locking and Mounting | TE Connectivity 745245-5 Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.9000 | Buy Now |
DISTI #
AMP745245-5
|
Heilind Electronics | SPECIAL LATCH BLOCK -2 PER BAG | Americas - 0 in Stock |
|
$2.3718 | Buy Now |
|
Onlinecomponents.com | SPECIAL LATCH BLOCK -2 PER BAG RoHS: Compliant | 0 |
|
$2.0400 / $6.0000 | Buy Now |
DISTI #
AMP745245-5
|
Interstate Connecting Components | SPECIAL LATCH BLOCK -2 PER BAG | 0 |
|
$2.3718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745245-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745245-5
TE Connectivity
SPECIAL LATCH BLOCK -2 PER BAG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | LATCHING BLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 2 | PANEL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |