-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 RCPT SP/MS STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4736
|
Newark | 15 Rcpt Sp/Ms Std Rohs Compliant: No |Amp Te Connectivity 745185-1 Min Qty: 351 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6700 / $18.6300 | Buy Now |
DISTI #
745185-1-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT SLDR Min Qty: 351 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.4572 | Buy Now |
DISTI #
745185-1
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port - Rail/Tube (Alt: 745185-1) RoHS: Not Compliant Min Qty: 351 Package Multiple: 351 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$14.4566 / $17.3969 | Buy Now |
DISTI #
571-7451851
|
Mouser Electronics | D-Sub Standard Connectors 15P PCB RECEPTACLE RoHS: Not Compliant | 0 |
|
$16.4500 | Order Now |
DISTI #
AMP745185-1
|
Heilind Electronics | 15 RCPT SP/MS STD | Americas - 0 in Stock |
|
$18.0168 / $18.2857 | Buy Now |
|
Onlinecomponents.com | 15 RCPT SP/MS STD | Alternative Product Available |
|
$15.1600 / $41.5400 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 15 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 3 |
|
$16.0388 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 15 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 8 |
|
$24.6750 | Buy Now |
DISTI #
AMP745185-1
|
Interstate Connecting Components | 15 RCPT SP/MS STD | 0 |
|
$18.0168 / $18.2857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745185-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745185-1
TE Connectivity
15 RCPT SP/MS STD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.453 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |