-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 PLUG SP/MS STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4329
|
Newark | D-Sub Standard Connectors Hd-20 9P Plug 459 |Amp Te Connectivity 745182-2 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$6.8700 / $8.4200 | Buy Now |
DISTI #
92C1841
|
Newark | D Sub Connector, Standard, 9 Position, Plug, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hdj-20 Series, Connector Body Material:Metal Body, Contact Material:- Rohs Compliant: No |Amp Te Connectivity 745182-2 Min Qty: 459 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 | Buy Now |
DISTI #
A23139-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 459 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6154 | Buy Now |
DISTI #
745182-2
|
Avnet Americas | D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Rail/Tube (Alt: 745182-2) RoHS: Not Compliant Min Qty: 459 Package Multiple: 459 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$4.6005 / $5.5362 | Buy Now |
DISTI #
571-7451822
|
Mouser Electronics | D-Sub Standard Connectors HD-20 9P PLUG 459 RoHS: Not Compliant | 348 |
|
$5.3900 / $9.0500 | Buy Now |
DISTI #
73777090
|
RS | 09 PLUG SP/MS STD, PCB D-Sub Connectors | TE Connectivity 745182-2 Min Qty: 459 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3900 / $6.7400 | RFQ |
DISTI #
AMP745182-2
|
Heilind Electronics | 09 PLUG SP/MS STD | Americas - 0 in Stock |
|
$3.5809 / $5.8190 | Buy Now |
|
Onlinecomponents.com | 09 PLUG SP/MS STD |
20 In Stock |
|
$4.5700 / $6.5800 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 23 |
|
$4.0286 / $8.0571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745182-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745182-2
TE Connectivity
09 PLUG SP/MS STD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Nickel/Gold (Ni/Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |