Part Details for 745175-4 by TE Connectivity
Overview of 745175-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745175-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Clamps RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Shielded Backshell, D-sub, 0.255 - 0.470 Cable, #4-40 | 19 |
|
$4.8900 / $9.7800 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.255 - 0.470 Cable, #4-40 | 2 |
|
$3.9400 / $5.9100 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.255 - 0.470 Cable, #4-40 | 16 |
|
$11.0000 / $12.3750 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.255 - 0.470 Cable, #4-40 | 7 |
|
$11.7698 / $13.2410 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for 745175-4
745175-4 CAD Models
745175-4 Part Data Attributes:
|
745175-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745175-4
TE Connectivity
CONNECTOR ACCESSORY, BACKSHELL, ZINC, 0.255in MIN CABLE DIA, 0.47in MAX CABLE DIA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | JACKSCREW, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.47 inch | |
Cable Entry-Min | 0.255 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC |