Part Details for 745171-2 by TE Connectivity
Overview of 745171-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745171-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Clamps | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.200 Cable, #4-40 | 184 |
|
$4.9950 / $8.1000 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.200 Cable, #4-40 | 14 |
|
$5.4000 / $8.1000 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.200 Cable, #4-40 | 18 |
|
$5.0250 / $10.0500 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.200 Cable, #4-40 | 1 |
|
$6.7000 / $10.0500 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.200 Cable, #4-40 | 65 |
|
$7.1410 / $11.5800 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.200 Cable, #4-40 | 1 |
|
$17.9093 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 39 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for 745171-2
745171-2 CAD Models
745171-2 Part Data Attributes:
|
745171-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745171-2
TE Connectivity
Connector Accessory, 0.2in Max Cable Dia, Backshell, Zinc
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | JACKSCREW, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.2 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC |