Part Details for 745171-1 by TE Connectivity
Overview of 745171-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 745171-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Clamps | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.250 Cable, #4-40 | 79 |
|
$2.8990 / $6.6900 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.250 Cable, #4-40 | 3 |
|
$2.5200 / $3.3600 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.250 Cable, #4-40 | 9 |
|
$4.9060 / $6.6900 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.250 Cable, #4-40 | 1 |
|
$8.3770 / $10.0524 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.250 Cable, #4-40 | 15 |
|
$7.8800 / $11.8200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for 745171-1
745171-1 CAD Models
745171-1 Part Data Attributes
|
745171-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745171-1
TE Connectivity
Connector Accessory, 0.25in Max Cable Dia, Backshell, Zinc
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | JACKSCREW, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC |