-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 RCPT SP/AP SCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4327
|
Newark | D-Sub Standard Connectors 15P Socket Screwlock |Amp Te Connectivity 745077-4 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$8.4300 | Buy Now |
DISTI #
95F2741
|
Newark | D Sub Connector, Standard, 15 Position, Receptacle, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:Amplimite Hdj-20 Series, Connector Body Material:Plastic Body Rohs Compliant: No |Amp Te Connectivity 745077-4 Min Qty: 819 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 | Buy Now |
DISTI #
2266-745077-4-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT SLDR Min Qty: 13 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
118 In Stock |
|
$8.2800 / $8.5900 | Buy Now |
DISTI #
A23258-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT SLDR Min Qty: 13 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.9314 | Buy Now |
DISTI #
745077-4
|
Avnet Americas | D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder - Rail/Tube (Alt: 745077-4) RoHS: Not Compliant Min Qty: 819 Package Multiple: 819 Lead time: 12 Weeks, 3 Days Container: Tube | 0 |
|
$6.6463 / $7.9981 | Buy Now |
DISTI #
571-7450774
|
Mouser Electronics | D-Sub Standard Connectors 15P SOCKET SCREWLOCK RoHS: Not Compliant | 0 |
|
$8.0700 | Order Now |
|
Future Electronics | 15 RCPT SP/AP SCRLK RoHS: Compliant pbFree: Yes Min Qty: 819 Package Multiple: 819 Container: Tube | 0Tube |
|
$7.7500 | Buy Now |
DISTI #
AMP745077-4
|
Heilind Electronics | 15 RCPT SP/AP SCRLK | Americas - 0 in Stock |
|
$8.2831 / $8.4068 | Buy Now |
|
Onlinecomponents.com | 15 RCPT SP/AP SCRLK |
1827 In Stock |
|
$8.1000 / $8.3500 | Buy Now |
|
Bristol Electronics | 234 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745077-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745077-4
TE Connectivity
15 RCPT SP/AP SCRLK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.42 inch | |
Body Length | 1.546 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |