-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 RCPT SP/AP SCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4748
|
Newark | Standard D Sub Connector, Connector Type:D Sub, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 745076-3 Min Qty: 1071 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 | Buy Now |
DISTI #
42AJ6652
|
Newark | D-Sub Standard Connectors Hd-20 9P Socket 1071 |Amp Te Connectivity 745076-3 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 / $7.5900 | Buy Now |
DISTI #
A23254-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 21 Weeks Container: Tube |
494 In Stock |
|
$4.7440 / $7.3300 | Buy Now |
DISTI #
745076-3
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Rail/Tube (Alt: 745076-3) RoHS: Not Compliant Min Qty: 1071 Package Multiple: 1071 Lead time: 18 Weeks, 5 Days Container: Tube | 0 |
|
$4.1307 / $4.6637 | Buy Now |
DISTI #
571-7450763
|
Mouser Electronics | D-Sub Standard Connectors HD-20 9P SOCKET 1071 RoHS: Compliant | 242 |
|
$4.7400 / $7.3300 | Buy Now |
|
Bisco Industries | 14 |
|
Buy Now | ||
DISTI #
AMP745076-3
|
Heilind Electronics | 09 RCPT SP/AP SCRLK | Americas - 0 in Stock |
|
$4.8988 / $4.9720 | Buy Now |
|
Onlinecomponents.com | 09 RCPT SP/AP SCRLK |
675 In Stock |
|
$4.5600 / $5.4900 | Buy Now |
|
Bristol Electronics | 1312 |
|
RFQ | ||
|
Bristol Electronics | 74 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745076-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745076-3
TE Connectivity
09 RCPT SP/AP SCRLK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.42 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |