-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 PLUG SP/AP SCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4733
|
Newark | D Sub Connector, Standard, 37Pos, Plug, No. Of Contacts:37Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Amplimite Hdj-20 Series, Connector Body Material:Plastic Body, Body Material:Plasticrohs Compliant: No |Amp Te Connectivity 745074-1 Min Qty: 441 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0600 / $14.7000 | Buy Now |
DISTI #
745074-1-ND
|
DigiKey | CONN D-SUB PLUG 37POS VERT SLDR Min Qty: 441 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.9071 | Buy Now |
DISTI #
745074-1
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port - Rail/Tube (Alt: 745074-1) RoHS: Not Compliant Min Qty: 441 Package Multiple: 7 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$12.6621 / $15.2374 | Buy Now |
DISTI #
571-7450741
|
Mouser Electronics | D-Sub Standard Connectors DB-37 PLUG RoHS: Not Compliant | 0 |
|
$14.9300 / $15.5200 | Order Now |
|
Future Electronics | HD20 Series 37 Position Straight Plug Plastic Shell D-Sub Connector RoHS: Non Compliant pbFree: No Min Qty: 441 Package Multiple: 7 Container: Tube | 0Tube |
|
$14.9000 / $15.3700 | Buy Now |
DISTI #
AMP745074-1
|
Heilind Electronics | 37 PLUG SP/AP SCRLK | Americas - 0 in Stock |
|
$15.7803 / $16.0159 | Buy Now |
|
Onlinecomponents.com | 37 PLUG SP/AP SCRLK | Alternative Product Available |
|
$11.1400 / $17.6400 | Buy Now |
DISTI #
AMP745074-1
|
Interstate Connecting Components | 37 PLUG SP/AP SCRLK | 0 |
|
$15.7803 / $16.0159 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 44 |
|
$11.0000 / $16.9200 | Buy Now |
|
Master Electronics | 37 PLUG SP/AP SCRLK | Alternative Product Available |
|
$11.1400 / $17.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745074-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745074-1
TE Connectivity
37 PLUG SP/AP SCRLK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.41 inch | |
Body Depth | 0.246 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |