Part Details for 745-818 by WAGO Innovative Connections
Overview of 745-818 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745-818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3868
|
Newark | Stackable Pcb Terminal Block, 4 Mm , Pin Spacing 7.5 Mm, 1-Pole, Cage Clamp , Commoning Option, 4,00 Mm , Light Green |Wago 745-818 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 / $1.5200 | Buy Now |
DISTI #
2946-745-818-ND
|
DigiKey | STACKABLE PCB TERMINAL BLOCK, 4 Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0682 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.6500 | Buy Now |
|
Onlinecomponents.com | Stackable PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 1-pole - CAGE CLAMP® - commoning option - 4,00 mm² - light green RoHS: Compliant | 0 |
|
$0.8210 / $1.1760 | Buy Now |
Part Details for 745-818
745-818 CAD Models
745-818 Part Data Attributes:
|
745-818
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
745-818
WAGO Innovative Connections
Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 745-818
This table gives cross-reference parts and alternative options found for 745-818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745-818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1779020000 | Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 745-818 vs 1779020000 |
9528110000 | Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 745-818 vs 9528110000 |
1779130000 | Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 745-818 vs 1779130000 |
1779120000 | Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 745-818 vs 1779120000 |