-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3864
|
Newark | Stackable Pcb Terminal Block, 4 Mm , Pin Spacing 7.5 Mm, 1-Pole, Cage Clamp , Commoning Option, 4,00 Mm , Gray |Wago 745-811 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8520 / $1.4700 | Buy Now |
DISTI #
2946-745-811-ND
|
DigiKey | STACKABLE PCB TERMINAL BLOCK, 4 Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0344 | Buy Now |
|
Future Electronics | 1 POLE GRAY MODULAR PCB TERMINAL BLOCK RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.9550 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Stackable PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 1-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray RoHS: Compliant |
198 In Stock |
|
$0.7950 / $1.1380 | Buy Now |
|
Master Electronics | Stackable PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 1-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray RoHS: Compliant |
198 In Stock |
|
$0.7950 / $1.1380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745-811
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
745-811
WAGO Innovative Connections
Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 745-811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745-811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1779020000 | Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 745-811 vs 1779020000 |
9528110000 | Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 745-811 vs 9528110000 |
1779130000 | Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 745-811 vs 1779130000 |
1779120000 | Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 745-811 vs 1779120000 |