Part Details for 745-545 by WAGO Innovative Connections
Overview of 745-545 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745-545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3835
|
Newark | End Plate, Gray |Wago 745-545 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4750 / $0.8160 | Buy Now |
DISTI #
2946-745-545-ND
|
DigiKey | END PLATE, GRAY Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5866 | Buy Now |
|
Future Electronics | Grey End Plate with Flange, 27mm x 10.5mm x 33.4mm for 745 Series Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.5750 / $0.6850 | Buy Now |
|
Onlinecomponents.com | End plate - gray RoHS: Compliant | 0 |
|
$0.4430 / $0.6340 | Buy Now |