Part Details for 745-540 by WAGO Innovative Connections
Overview of 745-540 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 745-540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-745-540-ND
|
DigiKey | END PLATE, GRAY Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5942 | Buy Now |
|
Future Electronics | Grey End Plate with Flange, 27mm x 10.5mm x 33.4mm for 745 Series Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.5850 / $0.6950 | Buy Now |
|
Onlinecomponents.com | End plate - gray RoHS: Compliant | 0 |
|
$0.4300 / $0.6160 | Buy Now |