Part Details for 745-362 by WAGO Innovative Connections
Overview of 745-362 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 745-362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3819
|
Newark | Pcb Terminal Block, 6 Mm , Pin Spacing 10 Mm, 12-Pole, Cage Clamp , Commoning Option, 6,00 Mm , Gray |Wago 745-362 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 / $16.0300 | Buy Now |
DISTI #
2946-745-362-ND
|
DigiKey | PCB TERMINAL BLOCK, 6 MM, PIN SP Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.3900 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 6 mm² - Pin spacing 10 mm - 12-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray RoHS: Compliant | 0 |
|
$11.8600 / $16.1300 | Buy Now |
Part Details for 745-362
745-362 CAD Models
745-362 Part Data Attributes:
|
745-362
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
745-362
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |