Part Details for 745-3204 by WAGO Innovative Connections
Overview of 745-3204 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044MFK/B | Rochester Electronics LLC | Rochester Manufactured TLC32044, VB Interface, 28 LCC Package, Mil Temp spec. | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 |
Price & Stock for 745-3204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4167
|
Newark | Pcb Terminal Block, 4 Mm , Pin Spacing 10 Mm, 4-Pole, Cage Clamp , 4,00 Mm , Gray |Wago 745-3204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $4.9200 | Buy Now |
DISTI #
2946-745-3204-ND
|
DigiKey | PCB TERMINAL BLOCK, 4 MM, PIN SP Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$2.3946 / $4.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.6000 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 4 mm² - Pin spacing 10 mm - 4-pole - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$3.2800 / $4.7000 | Buy Now |
Part Details for 745-3204
745-3204 CAD Models
745-3204 Part Data Attributes
|
745-3204
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
745-3204
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |