Part Details for 745-153 by WAGO Innovative Connections
Overview of 745-153 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 745-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3765
|
Newark | Pcb Terminal Block, 4 Mm , Pin Spacing 7.5 Mm, 3-Pole, Cage Clamp , Commoning Option, 4,00 Mm , Gray |Wago 745-153 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $3.6600 | Buy Now |
DISTI #
2946-745-153-ND
|
DigiKey | PCB TERMINAL BLOCK, 4 MM, PIN SP Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.0700 | Buy Now |
|
Future Electronics | Terminal strip with jumper slot 2 solder pins/pole RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$4.0000 / $4.5300 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 3-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$2.4400 / $3.4900 | Buy Now |
Part Details for 745-153
745-153 CAD Models
745-153 Part Data Attributes
|
745-153
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
745-153
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |