Datasheets
745-130-522-206 by: EDAC Inc

Card Edge Connector, 130 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator,

Part Details for 745-130-522-206 by EDAC Inc

Results Overview of 745-130-522-206 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

745-130-522-206 Information

745-130-522-206 by EDAC Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for 745-130-522-206

Part # Distributor Description Stock Price Buy
DISTI # 97AJ6594
Newark Connector |Edac 745-130-522-206 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $16.2800
  • 100 $10.3400
  • 250 $9.5400
  • 500 $9.2100
  • 1,000 $7.9700
$7.9700 / $16.2800 Buy Now
DISTI # 151-745-130-522-206-ND
DigiKey CONN EDGE DUAL FML 130POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 25 $16.2288
$16.2288 Buy Now
DISTI # 587-745-130-522-206
Mouser Electronics Standard Card Edge Connectors Press-fit Card Edge Connector RoHS: Compliant 0
  • 1 $18.6300
  • 10 $16.1400
  • 25 $15.6100
  • 50 $15.4900
  • 100 $14.5600
  • 250 $14.0900
  • 500 $13.9500
$13.9500 / $18.6300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks 0
  • 25 $11.7300
  • 50 $11.6600
  • 75 $11.6200
  • 100 $11.5900
  • 125 $11.4900
$11.4900 / $11.7300 Buy Now
Onlinecomponents.com Press-fit Card Edge Connector - 130 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Th... ick PCB - Board Mount more RoHS: Compliant 0
  • 5 $15.4500
  • 25 $14.0000
  • 50 $13.3700
  • 100 $8.2500
  • 250 $7.1900
  • 500 $6.7600
  • 1,000 $6.3700
$6.3700 / $15.4500 Buy Now

Part Details for 745-130-522-206

745-130-522-206 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

745-130-522-206 Part Data Attributes

745-130-522-206 EDAC Inc
Buy Now Datasheet
Compare Parts:
745-130-522-206 EDAC Inc Card Edge Connector, 130 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator,
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
Body Breadth 0.35 inch
Body Depth 0.645 inch
Body Length 6.76 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 1697VAC V
Filter Feature NO
Insertion Force-Max 89 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Plating Thickness 30u inch
Polarization Key POLARIZED KEY
Rated Current (Power) 10 A
Reference Standard UL
Terminal Length 0.375 inch
Termination Type WIRE WRAP
Total Number of Contacts 130
UL Flammability Code 94V-0
Withdrawl Force-Min 44 N

Alternate Parts for 745-130-522-206

This table gives cross-reference parts and alternative options found for 745-130-522-206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745-130-522-206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
745-130-541-201 EDAC Inc $11.7795 Card Edge Connector, 130 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, 745-130-522-206 vs 745-130-541-201
745-130-520-206 EDAC Inc $11.5805 Card Edge Connector, 130 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, 745-130-522-206 vs 745-130-520-206
745-130-541-206 EDAC Inc $11.7795 Card Edge Connector, 130 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, 745-130-522-206 vs 745-130-541-206
745-130-560-201 EDAC Inc $14.7932 Card Edge Connector, 130 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, 745-130-522-206 vs 745-130-560-201
745-130-545-201 EDAC Inc $11.7795 Card Edge Connector, 130 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, 745-130-522-206 vs 745-130-545-201
745-130-522-201 EDAC Inc $11.7795 Card Edge Connector, 130 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, 745-130-522-206 vs 745-130-522-201
745-130-545-206 EDAC Inc $11.7795 Card Edge Connector, 130 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, 745-130-522-206 vs 745-130-545-206
745-130-560-206 EDAC Inc $14.7932 Card Edge Connector, 130 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, 745-130-522-206 vs 745-130-560-206