Part Details for 745-110 by WAGO Innovative Connections
Results Overview of 745-110 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
745-110 Information
745-110 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 745-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-745-110-ND
|
DigiKey | PCB TERMINAL BLOCK, 4 MM, PIN SP Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.5300 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 4 mm² - Pin spacing 5 mm - 10-pole - CAGE CLAMP® - commoning option - 4,00 mm² ... more RoHS: Compliant | 0 |
|
$6.6300 / $9.5000 | Buy Now |
Part Details for 745-110
745-110 CAD Models
745-110 Part Data Attributes
|
745-110
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
745-110
WAGO Innovative Connections
Barrier Strip Terminal Block,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |