Part Details for 745-102 by WAGO Innovative Connections
Overview of 745-102 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 745-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-745-102-ND
|
DigiKey | PCB TERMINAL BLOCK, 4 MM, PIN SP Min Qty: 1 Lead time: 12 Weeks Container: Box |
83 In Stock |
|
$1.2111 / $3.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 4 mm² - Pin spacing 5 mm - 2-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$1.6500 / $2.3600 | Buy Now |