Part Details for 745-050-541-106 by EDAC Inc
Results Overview of 745-050-541-106 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
745-050-541-106 Information
745-050-541-106 by EDAC Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 745-050-541-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AJ5752
|
Newark | Connector |Edac 745-050-541-106 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1700 / $13.5900 | Buy Now |
DISTI #
151-745-050-541-106-ND
|
DigiKey | CONN EDGE SINGLE FML 50POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1464 | Buy Now |
DISTI #
587-745-050-541-106
|
Mouser Electronics | Standard Card Edge Connectors Press-fit Card Edge Connector RoHS: Compliant | 0 |
|
$12.4900 / $16.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$9.5800 / $9.7800 | Buy Now |
|
Onlinecomponents.com | Press-fit Card Edge Connector - 50 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) T... more RoHS: Compliant | 0 |
|
$4.9300 / $12.8800 | Buy Now |
Part Details for 745-050-541-106
745-050-541-106 CAD Models
745-050-541-106 Part Data Attributes
|
745-050-541-106
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
745-050-541-106
EDAC Inc
Card Edge Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.35 inch | |
Body Depth | 0.645 inch | |
Body Length | 5.26 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 89 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 10 A | |
Reference Standard | UL | |
Terminal Length | 0.75 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 44 N |
Alternate Parts for 745-050-541-106
This table gives cross-reference parts and alternative options found for 745-050-541-106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745-050-541-106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
745-050-540-101 | EDAC Inc | $10.3538 | Card Edge Connector | 745-050-541-106 vs 745-050-540-101 |
745-050-522-101 | EDAC Inc | $12.0500 | Card Edge Connector | 745-050-541-106 vs 745-050-522-101 |
745-050-522-106 | EDAC Inc | $12.0500 | Card Edge Connector | 745-050-541-106 vs 745-050-522-106 |
745-050-540-106 | EDAC Inc | $10.3538 | Card Edge Connector | 745-050-541-106 vs 745-050-540-106 |
745-050-520-106 | EDAC Inc | $12.0500 | Card Edge Connector | 745-050-541-106 vs 745-050-520-106 |
745-050-541-101 | EDAC Inc | $10.3538 | Card Edge Connector | 745-050-541-106 vs 745-050-541-101 |
745-050-545-101 | EDAC Inc | $10.3538 | Card Edge Connector | 745-050-541-106 vs 745-050-545-101 |