Part Details for 744W-00/01 by Qualtek Electronics Corporation
Overview of 744W-00/01 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744W-00/01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B7247
|
Newark | Ac Receptacles |Qualtek Electronics 744W-00/01 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.5800 | Buy Now |
DISTI #
Q233-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PNL SLDR Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
166 In Stock |
|
$0.8469 / $2.0200 | Buy Now |
DISTI #
562-744W-001
|
Mouser Electronics | AC Power Entry Modules SCREW MNT SOLDER RoHS: Compliant | 70 |
|
$0.8220 / $1.8200 | Buy Now |
DISTI #
71279317
|
RS | Connector Receptacle IEC-320-C20 3 Pos UL 16/20A 250VAC Panel Mnt Solder | Qualtek Electronics Corp. 744W-00/01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 73 |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | Conn Power M 3 POS Solder ST Panel Mount 3 Terminal 1 Port |
134 In Stock 600 Factory Stock |
|
$0.7620 / $0.9370 | Buy Now |
DISTI #
65013849
|
Verical | Conn Power M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$1.0465 / $1.2181 | Buy Now |
DISTI #
000000000003020169
|
Sager | AC Power Entry Modules SCREW MNT SOLDER Min Qty: 100 | 0 |
|
$0.8293 / $1.2400 | Buy Now |
|
Master Electronics | Conn Power M 3 POS Solder ST Panel Mount 3 Terminal 1 Port |
134 In Stock 600 Factory Stock |
|
$0.7620 / $0.9370 | Buy Now |
Part Details for 744W-00/01
744W-00/01 CAD Models
744W-00/01 Part Data Attributes
|
744W-00/01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
744W-00/01
Qualtek Electronics Corporation
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Qualtek | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |