744917018
Wurth Elektronik
Description: General Purpose Inductor,

Overview of 744917018 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 744917018 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 75AJ2868
Newark Wirewound Inductor, 1.8Nh, 2.1A, 0603 Rohs Compliant: Yes |Wurth Elektronik 744917018 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 85
  • 1 $0.8390
  • 10 $0.8360
  • 25 $0.7970
  • 50 $0.7570
  • 100 $0.7040
$0.7040 / $0.8390 Buy Now
DISTI # 732-11254-1-ND
DigiKey FIXED IND 1.8NH 2.1A 33 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4400
  • 3,000 $0.4860
$0.4400 / $0.4860 Buy Now
DISTI # 710-744917018
Mouser Electronics RF Inductors - SMD WE-KIHC 0603 1.8nH 2.1A 33mOhms 0.2nH AEC-Q200 RoHS: Compliant 0
  • 1 $0.7700
  • 10 $0.7670
  • 50 $0.6910
  • 100 $0.6400
  • 1,000 $0.5880
  • 3,000 $0.4860
$0.4860 / $0.7700 Order Now

CAD Models for 744917018 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 744917018 by Wurth Elektronik

744917018
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
0603
Construction
Rectangular
Core Material
Ceramic
DC Resistance
0.033 Ω
Inductance-Nom (L)
0.0018 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.9 mm
Package Length
1.7 mm
Package Style
SMT
Package Width
1.1 mm
Packing Method
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
18
Rated Current-Max
2.1 A
Reference Standard
AEC-Q200
Self Resonance Frequency
16000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
11.1111%
Want to compare parts?
  1. 744917018
    Wurth Elektronik
    General Purpose Inductor,
    VS

Related Parts for 744917018

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 744917018 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 744917018 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 744917018 would you like to use for your alert(s)?
  • Please alert me when 744917018 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 744917018 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 744917018 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 744917018 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 744917018.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 744917018 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: