744913050G
Wurth Elektronik
Description: General Purpose Inductor,

Overview of 744913050G by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 744913050G by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 58AK2130
Newark Air Core Inductor, 5Nh, 0.0018 Ohm, 4A Rohs Compliant: Yes |Wurth Elektronik 744913050G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 331
  • 1 $1.0800
  • 10 $1.0200
  • 25 $0.9340
  • 50 $0.8490
  • 100 $0.7760
  • 250 $0.6610
$0.6610 / $1.0800 Buy Now

CAD Models for 744913050G by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 744913050G by Wurth Elektronik

744913050G
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1412
Construction
Rectangular
Core Material
Air
DC Resistance
0.0018 Ω
Inductance-Nom (L)
0.005 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.18 mm
Package Length
3.68 mm
Package Style
SMT
Package Width
3.05 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom)
140
Rated Current-Max
4 A
Reference Standard
AEC-Q200
Self Resonance Frequency
6500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WIRE
Test Frequency
150 MHz
Tolerance
2%
Want to compare parts?
  1. 744913050G
    Wurth Elektronik
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 744913050G by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 744913050G by Wurth Elektronik

  • Please alert me when 744913050G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 744913050G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 744913050G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 744913050G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 744913050G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 744913050G by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: