Part Details for 744912147 by Wurth Elektronik
Overview of 744912147 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 744912147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1248
|
Newark | Inductor, Air Core, 47Nh, 5%, 2.1Ghz, Inductance:47Nh, Rms Current (Irms):3A, Product Range:We-Cair Series, Inductance Tolerance:± 5%, Dc Resistance Max:0.0056Ohm, Self Resonant Frequency:2.1Ghz, Product Length:4.83Mm Rohs Compliant: Yes |Wurth Elektronik 744912147 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0500 / $1.3600 | Buy Now |
DISTI #
732-5640-1-ND
|
DigiKey | FIXED IND 47NH 3A 5.6 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2424 In Stock |
|
$0.6570 / $1.2300 | Buy Now |
DISTI #
710-744912147
|
Mouser Electronics | RF Inductors - SMD WE-CAIR Air Coil 47nH 3A 150MHz AEC-Q200 RoHS: Compliant | 805 |
|
$0.6570 / $1.2300 | Buy Now |
Part Details for 744912147
744912147 CAD Models
744912147 Part Data Attributes
|
744912147
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744912147
Wurth Elektronik
WE-CAIR Air coil
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1915 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.0056 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for 744912147
This table gives cross-reference parts and alternative options found for 744912147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744912147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLA0504J47NTRF | General Purpose Inductor, 0.047uH, 5%, Air-Core, 1927, | NIC Components Corp | 744912147 vs NLA0504J47NTRF |