-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0068uH, 1.471%, 1 Element, Aluminum Oxide-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2922-1-ND
|
DigiKey | FIXED IND 6.8NH 260MA 900MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8829 In Stock |
|
$0.1490 / $0.4400 | Buy Now |
DISTI #
710-744901068
|
Mouser Electronics | RF Inductors - SMD WE-TCI Thinfilm 6.8nH 260mA .9Ohm RoHS: Compliant | 3138 |
|
$0.1490 / $0.4400 | Buy Now |
DISTI #
SMC-744901068
|
Sensible Micro Corporation | Rf Inductors - Smd We-Tci Thinfilm 6.8Nh 260Ma .9Ohm RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1249 | 10000 |
|
$0.0999 / $0.1075 | RFQ |
|
Chip1Cloud | WE-TCI Thinfilm Chip Inductor | FIXED IND 6.8NH 260MA 900 MOHM | 3970 |
|
RFQ | |
DISTI #
1800304
|
Farnell | INDUCTOR, 6.8NH, 0402 CASE RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1459 / $0.4041 | Buy Now |
DISTI #
1800304RL
|
Farnell | INDUCTOR, 6.8NH, 0402 CASE RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1459 / $0.1908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744901068
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744901068
Wurth Elektronik
General Purpose Inductor, 0.0068uH, 1.471%, 1 Element, Aluminum Oxide-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0402 | |
Core Material | ALUMINUM OXIDE | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 1.471% |