-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8111
|
Newark | Inductor, 10Uh, 0.95A, 20%, Coupled, Product Range:We-Mtci Series, Inductance, Parallel:10Μh, Rms Current - Parallel:950Ma, Saturation Current - Parallel:1.5A, Coupled Inductor Case:5.2Mm X 5.2Mm X 3.1Mm, Dc Resistance Max - Rohs Compliant: Yes |Wurth Elektronik 744889030100 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$1.7500 / $2.5500 | Buy Now |
DISTI #
732-744889030100CT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 10UH SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2287 / $2.4600 | Buy Now |
DISTI #
710-744889030100
|
Mouser Electronics | Coupled Inductors WE-MTCI 5030 10uH 20% 0.95A 1100mOhm RoHS: Compliant | 1898 |
|
$1.2200 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744889030100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744889030100
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.95 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |