-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1326
|
Newark | Choke, Common Mode, 120Uh, 23.5A, Rad, Inductance:120Μh, Rated Current:23.5A, Product Range:We-Lpcc Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 7448680200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 406 |
|
$5.6500 / $8.1300 | Buy Now |
DISTI #
732-11545-ND
|
DigiKey | CMC 120UH 23.5A 2LN TH Min Qty: 1 Lead time: 20 Weeks Container: Tray |
181 In Stock |
|
$5.0860 / $7.6300 | Buy Now |
DISTI #
710-7448680200
|
Mouser Electronics | Common Mode Chokes / Filters WE-LPCC CM Pwr Choke 120uH 23.5A 1.4mOhms RoHS: Compliant | 695 |
|
$5.1500 / $7.4000 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 1638 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7448680200
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7448680200
Wurth Elektronik
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 11.7 mm | |
Length | 27.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 23.5 A | |
Rated Voltage | 250 V | |
Width | 25 mm |