-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-FC Common Mode Power Line Choke
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2793
|
Newark | Choke, Common Mode, 24Mh, 0.55A Rohs Compliant: Yes |Wurth Elektronik 7448640403 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6200 / $2.3700 | Buy Now |
DISTI #
732-1665-5-ND
|
DigiKey | CMC 18MH 500MA 2LN TH Min Qty: 1 Lead time: 11 Weeks Container: Tube |
120 In Stock |
|
$1.3600 / $2.0700 | Buy Now |
DISTI #
710-7448640403
|
Mouser Electronics | Common Mode Chokes / Filters WE-FC Common Mode Power Line Choke RoHS: Compliant | 105 |
|
$1.3500 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7448640403
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7448640403
Wurth Elektronik
WE-FC Common Mode Power Line Choke
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | AEC-Q200 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.8 mm | |
Length | 21.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 0.55 A | |
Rated Voltage | 250 V | |
Width | 21.3 mm |