-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-TFC Common Mode Power Line Choke
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8830
|
Newark | Filter, Common Mode Choke, 3.3Mh, 800Ma, Th, Inductance:3.3Mh, Dc Current Rating:800Ma, Product Range:We-Tfc Series, Case Dimensions:17Mm X 11Mm X 17Mm Rohs Compliant: Yes |Wurth Elektronik 744862033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6000 / $4.7500 | Buy Now |
DISTI #
732-744862033-ND
|
DigiKey | CMC 3.3MH 800MA 2LN TH Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4470 / $4.1000 | Buy Now |
DISTI #
710-744862033
|
Mouser Electronics | Common Mode Chokes / Filters WE-TFC Type UT 3.3mH 10kHz .8AHztl RoHS: Compliant | 38 |
|
$2.4400 / $4.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744862033
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744862033
Wurth Elektronik
WE-TFC Common Mode Power Line Choke
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17 mm | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.8 A | |
Rated Voltage | 400 V | |
Width | 11 mm |