Part Details for 74485542101 by Wurth Elektronik
Overview of 74485542101 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74485542101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2787
|
Newark | Coupled Inductor, 10Uh, 11.5A Rohs Compliant: Yes |Wurth Elektronik 74485542101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$10.7100 / $15.1300 | Buy Now |
DISTI #
732-11210-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 10UH SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
199 In Stock |
|
$9.0200 / $13.2700 | Buy Now |
DISTI #
710-74485542101
|
Mouser Electronics | Coupled Inductors WE-CFWI Cpld Flatwr 10uH 15A 11mOhms RoHS: Compliant | 39 |
|
$9.0100 / $13.2700 | Buy Now |
Part Details for 74485542101
74485542101 CAD Models
74485542101 Part Data Attributes
|
74485542101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74485542101
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |