-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 10%, 2 Element, SMD, 9359, CHIP, 9359, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8826
|
Newark | Choke, Smd, 33Uh 10%, 2.5A, Product Range:We-Dct Series, Inductance:33µh, Rms Current (Irms):2.5A, Dc Resistance Max:0.07Ohm, Inductance Tolerance:± 10%, Product Length:-, Product Width:-, Product Height:- Rohs Compliant: Yes |Wurth Elektronik 744851331 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3800 / $6.3000 | Buy Now |
DISTI #
732-3021-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 33UH SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
144 In Stock |
|
$4.5400 / $5.7900 | Buy Now |
DISTI #
710-744851331
|
Mouser Electronics | Common Mode Chokes / Filters WE-DCT 33uH 70mOhm RoHS: Compliant | 0 |
|
$4.5400 / $5.5900 | Order Now |
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Quest Components | 113 |
|
$6.7192 / $10.8960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744851331
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744851331
Wurth Elektronik
General Purpose Inductor, 33uH, 10%, 2 Element, SMD, 9359, CHIP, 9359, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 9359 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 9359 | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 2.5 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |