744851039
Wurth Elektronik
Description: General Purpose Inductor, 0.39uH, 30%, 2 Element, SMD, 9359, CHIP, 9359, ROHS AND REACH COMPLIANT

Overview of 744851039 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 744851039 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 732-3013-1-ND
DigiKey INDUCT ARRAY 2 COIL 390NH SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 350
In Stock
  • 1 $5.7900
  • 10 $5.6700
  • 50 $5.4400
  • 150 $4.9900
  • 300 $4.5400
$4.5400 / $5.7900 Buy Now
DISTI # 710-744851039
Mouser Electronics Common Mode Chokes / Filters WE-DCT 0.39uH 6mOhm RoHS: Compliant 153
  • 1 $5.4300
  • 100 $4.9900
  • 150 $4.5400
$4.5400 / $5.4300 Buy Now

CAD Models for 744851039 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 744851039 by Wurth Elektronik

744851039
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
9359
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
9359
DC Resistance
0.006 Ω
Inductance-Nom (L)
0.39 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
10.6 A
Self Resonance Frequency
200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL IN-LINE
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. 744851039
    Wurth Elektronik
    General Purpose Inductor, 0.39uH, 30%, 2 Element, SMD, 9359, CHIP, 9359, ROHS AND REACH COMPLIANT
    VS

Related Parts for 744851039

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 744851039 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 744851039 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 744851039 would you like to use for your alert(s)?
  • Please alert me when 744851039 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 744851039 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 744851039 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 744851039 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 744851039.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 744851039 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: