-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7025
|
Newark | Choke, Common Mode, 0.7Mh, 21.5A, Rad, Inductance:1Mh, Rated Current:18.5A, Product Range:We-Cmbhv Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 744830010185 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$12.1800 / $15.6600 | Buy Now |
DISTI #
732-10720-ND
|
DigiKey | CMC 1MH 18.5A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
22 In Stock |
|
$9.7900 / $14.3300 | Buy Now |
DISTI #
710-744830010185
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMBHV Pwr Choke 1mH 18.5A 5.5mOhms RoHS: Compliant | 0 |
|
$9.7900 / $14.3300 | Order Now |
DISTI #
74023135
|
RS | Choke, common mode power line, 18.5A, 1mH, 5.5mOhm, THT mount, WE-CMBHV | Wurth Elektronik 744830010185 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8680 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744830010185
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744830010185
Wurth Elektronik
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 39.5 mm | |
Length | 41.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY; PAPER | |
Rated Current | 18.5 A | |
Rated Voltage | 760 V | |
Width | 23 mm |