-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50HzHz, ROHS AND REACH COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1117
|
Newark | Common Mode Choke, 175Uh, 10A, Rad Lead, Dc Current Rating:10A, Product Range:We-Cmb Hc Series, Inductance:175Μh Rohs Compliant: Yes |Wurth Elektronik 74482210002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $7.1800 | Buy Now |
DISTI #
732-3885-ND
|
DigiKey | CMC 175UH 10A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
422 In Stock |
|
$4.5120 / $6.3300 | Buy Now |
DISTI #
710-74482210002
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMB Power Choke 0.175mH 10A 4m RoHS: Compliant | 275 |
|
$4.5300 / $6.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74482210002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74482210002
Wurth Elektronik
Single Phase EMI Filter, 250V, 50HzHz, ROHS AND REACH COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | INDUCTANCE 0.175 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 22 mm | |
Length | 18.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |