-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 250V, 1.5A, ROHS AND REACH COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2897
|
Newark | Filter, Common Mode Choke, 4Mh, 1.5A, Radial, Dc Current Rating:1.5A, Product Range:We-Cmb Series, Case Dimensions:15.8Mm X 7.8Mm X 18Mm, Inductance:4Mh Rohs Compliant: Yes |Wurth Elektronik 744821240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 238 |
|
$3.1200 / $4.4200 | Buy Now |
DISTI #
732-1436-ND
|
DigiKey | CMC 4MH 1.5A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1213 In Stock |
|
$2.6300 / $3.8700 | Buy Now |
DISTI #
710-744821240
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMB Choke Type XS 4mH 1.5A 140mOhm RoHS: Compliant | 13701 |
|
$2.6000 / $3.8700 | Buy Now |
DISTI #
71071161
|
RS | WE-CMB Through Hole Common Mode Choke, -40 , +125 oC, 1.5 A, 15.8 x 7.8 x 18mm | Wurth Elektronik 744821240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0690 | RFQ |
|
Bristol Electronics | 902 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744821240
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744821240
Wurth Elektronik
Data Line Filter, 2 Function(s), 250V, 1.5A, ROHS AND REACH COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
DC Resistance-Max | 0.14 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 18 mm | |
Inductance | 4000 µH | |
Length | 15 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L15.0XB7.5XH18.0 (mm)/L0.591XB0.295XH0.709 (inch) | |
Rated Current | 1.5 A | |
Rated Voltage | 250 V | |
Width | 7.5 mm |