-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 250V, 2A, ROHS AND REACH COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2896
|
Newark | Filter, Common Mode Choke, 1Mh, 2A, Radial, Dc Current Rating:2A, Product Range:We-Cmb Series, Case Dimensions:15Mm X 7.5Mm X 18Mm, Inductance:1Mh Rohs Compliant: Yes |Wurth Elektronik 744821201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 666 |
|
$2.8300 / $4.1400 | Buy Now |
DISTI #
732-1435-ND
|
DigiKey | CMC 1MH 2A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1434 In Stock |
|
$2.6300 / $3.8700 | Buy Now |
DISTI #
710-744821201
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMB Choke Type XS 1mH 2A 45mOhm RoHS: Compliant | 2360 |
|
$2.3400 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744821201
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744821201
Wurth Elektronik
Data Line Filter, 2 Function(s), 250V, 2A, ROHS AND REACH COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
DC Resistance-Max | 0.045 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 18 mm | |
Inductance | 1000 µH | |
Length | 15 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L15.0XB7.5XH18.0 (mm)/L0.591XB0.295XH0.709 (inch) | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Width | 7.5 mm |