Part Details for 744821110 by Wurth Electronics Midcom
Overview of 744821110 by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744821110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S813800043919
|
Chip1Stop | Common Mode Chokes Dual 10mH 10kHz 700mA 350mOhm DCR Thru-Hole RoHS: Compliant pbFree: Yes Container: Cut Tape | 125 |
|
$2.7700 / $3.7100 | Buy Now |