-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-PMI Power Multilayer Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1113
|
Newark | Inductor, Multilayer, 110Nh, 4A, 1210, Inductance:110Nh, Dc Resistance Max:0.007Ohm, Self Resonant Frequency:300Mhz, Dc Current Rating:4A, Inductor Case/Package:1210 [3225 Metric], Product Range:We-Pmi Series, Core Material:- Rohs Compliant: Yes |Wurth Elektronik 74479899111 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74479899111
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74479899111
Wurth Elektronik
WE-PMI Power Multilayer Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |