744795080
Wurth Elektronik
Description: Data Line Filter, 2 Function(s), 80V, 0.5A, ROHS COMPLIANT PACKAGE-4

Overview of 744795080 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech)

Price & Stock for 744795080 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 710-744795080
Mouser Electronics RF Inductors - SMD Entst r-Drossel WE-VB2 RoHS: Compliant 0
  • 600 $2.6900
$2.6900 Order Now
Bristol Electronics   334
RFQ

CAD Models for 744795080 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 744795080 by Wurth Elektronik

744795080
Wurth Elektronik
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WURTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
DC Resistance-Max
0.06 Ω
Filter Type
DATA LINE FILTER
Height
5 mm
Inductance
80 µH
Length
8.3 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
1.34 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.5 A
Rated Voltage
80 V
Terminal Finish
Tin (Sn) - Copper (Cu)
Width
7 mm
Want to compare parts?
  1. 744795080
    Wurth Elektronik
    Data Line Filter, 2 Function(s), 80V, 0.5A, ROHS COMPLIANT PACKAGE-4
    VS

Related Parts for 744795080

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 744795080 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 744795080 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 744795080 would you like to use for your alert(s)?
  • Please alert me when 744795080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 744795080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 744795080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 744795080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 744795080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 744795080 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: