-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-PD2SR Shielded Power Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W4428
|
Newark | Inductor, Power, 100Uh, 950Ma, 20%, Inductance:100Μh, Rms Current (Irms):950Ma, Inductor Construction:Shielded, Saturation Current (Isat):870Ma, Product Range:We-Pd2Sr Series, Dc Resistance Max:0.467Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744787101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 361 |
|
$1.3800 / $1.5900 | Buy Now |
DISTI #
732-4528-1-ND
|
DigiKey | FIXED IND 100UH 950MA 467MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
720 In Stock |
|
$1.3660 / $1.9500 | Buy Now |
DISTI #
710-744787101
|
Mouser Electronics | Power Inductors - SMD WE-PD2SR 100uH 950mADCR=467mOhms AEC-Q200 RoHS: Compliant | 1911 |
|
$1.1300 / $1.3400 | Buy Now |
DISTI #
71071276
|
RS | WE-PD2, Shielded Wire-wound SMD Inductor with Composite Iron Powder Core, 100 uH | Wurth Elektronik 744787101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8080 | RFQ |
|
Quest Components | GENERAL PURPOSE INDUCTOR | 16 |
|
$1.5300 / $3.0600 | Buy Now |
DISTI #
744787101
|
IBS Electronics | WE-PD2, Shielded Wire-wound SMD Inductor with Composite Iron Powder Core, 100 H Min Qty: 340 Package Multiple: 1 | 2000 |
|
$0.8431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744787101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744787101
Wurth Elektronik
WE-PD2SR Shielded Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
DC Resistance | 0.467 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.95 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |