Datasheets
7447860222 by: Wurth Elektronik

General Purpose Inductor,

Part Details for 7447860222 by Wurth Elektronik

Overview of 7447860222 by Wurth Elektronik

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Entertainment and Gaming

Price & Stock for 7447860222

Part # Distributor Description Stock Price Buy
DISTI # 83AH8616
Newark Inductor, 220Nh, 400Mhz, 0.3A, 0603 Rohs Compliant: Yes |Wurth Elektronik 7447860222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3690
  • 10 $0.0810
  • 25 $0.0780
  • 50 $0.0750
  • 100 $0.0690
$0.0690 / $0.0810 Buy Now
DISTI # 732-7447860222CT-ND
DigiKey FIXED IND 220NH 300MA 1.5OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4000
In Stock
  • 1 $0.1300
  • 10 $0.1080
  • 25 $0.0996
  • 50 $0.0878
  • 100 $0.0769
  • 250 $0.0732
  • 500 $0.0688
  • 1,000 $0.0527
  • 4,000 $0.0500
$0.0500 / $0.1300 Buy Now
DISTI # 710-7447860222
Mouser Electronics RF Inductors - SMD WE-MK 0603 220nH 300mA DCR=1.5ohm RoHS: Compliant 4001
  • 1 $0.1000
  • 10 $0.0780
  • 50 $0.0720
  • 100 $0.0660
  • 1,000 $0.0610
  • 2,500 $0.0500
$0.0500 / $0.1000 Buy Now

Part Details for 7447860222

7447860222 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7447860222 Part Data Attributes

7447860222 Wurth Elektronik
Buy Now Datasheet
Compare Parts:
7447860222 Wurth Elektronik General Purpose Inductor,
Part Life Cycle Code Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Würth Elektronik
Case/Size Code 0603
Construction Rectangular
Core Material CERAMIC
DC Resistance 1.2 Ω
Inductance-Nom (L) 0.22 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.8 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, EMBOSSED/PAPER, 7 INCH
Quality Factor-Min (at L-nom) 8
Rated Current-Max 0.3 A
Reference Standard AEC-Q200
Self Resonance Frequency 400 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 50 MHz
Tolerance 5%

Alternate Parts for 7447860222

This table gives cross-reference parts and alternative options found for 7447860222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7447860222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7847806221 General Purpose Inductor, 0.22uH, 5%, 1 Element, SMD, 0603, CHIP Wurth Elektronik 7447860222 vs 7847806221

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7447860222 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7447860222 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 7447860222 would you like to use for your alert(s)?
  • Please alert me when 7447860222 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7447860222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7447860222 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7447860222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7447860222.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7447860222 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: