Part Details for 744784115A by Wurth Elektronik
Overview of 744784115A by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744784115A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3910
|
Newark | Inductor, Multilayer, 15Nh, 0.3A, 0402, Inductance:15Nh, Dc Resistance Max:0.5Ohm, Self Resonant Frequency:2.3Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:We-Mk Series, Core Material:Ceramicrohs Compliant: Yes |Wurth Elektronik 744784115A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7595 |
|
$0.1610 / $0.2070 | Buy Now |
DISTI #
732-6235-1-ND
|
DigiKey | FIXED IND 15NH 300MA 500MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64359 In Stock |
|
$0.0590 / $0.1800 | Buy Now |
DISTI #
710-744784115A
|
Mouser Electronics | RF Inductors - SMD WE-MK Multilayer Ceramic SMT Inductor AEC-Q200 RoHS: Compliant | 19673 |
|
$0.0590 / $0.1900 | Buy Now |
Part Details for 744784115A
744784115A CAD Models
744784115A Part Data Attributes
|
744784115A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744784115A
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |