Part Details for 7447840115 by Wurth Elektronik
Results Overview of 7447840115 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7447840115 Information
7447840115 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 7447840115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8573
|
Newark | Inductor, Multilayer, 15Nh, 0.3A, 0402 Rohs Compliant: Yes |Wurth Elektronik 7447840115 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6020 |
|
$0.0330 / $0.0380 | Buy Now |
DISTI #
732-7447840115CT-ND
|
DigiKey | FIXED IND 15NH 300MA 460MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2717 In Stock |
|
$0.0216 / $0.1000 | Buy Now |
DISTI #
710-7447840115
|
Mouser Electronics | RF Inductors - SMD WE-MK 0402 15nH 300mA DCR=0.46mOhm RoHS: Compliant | 31571 |
|
$0.0240 / $0.1000 | Buy Now |
Part Details for 7447840115
7447840115 CAD Models
7447840115 Part Data Attributes
|
7447840115
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447840115
Wurth Elektronik
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 7447840115
This table gives cross-reference parts and alternative options found for 7447840115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7447840115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSCH0010050515NJCS | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | 7447840115 vs BSCH0010050515NJCS |
MLK1005S15NJTD25 | TDK Corporation | Check for Price | General Purpose Inductor, | 7447840115 vs MLK1005S15NJTD25 |
BSCQ0010050515NJ00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | 7447840115 vs BSCQ0010050515NJ00 |
CL02JTF15N-S | Viking Tech Corp | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | 7447840115 vs CL02JTF15N-S |
MLK1005S15NJT000 | TDK Corporation | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005, ROHS COMPLIANT | 7447840115 vs MLK1005S15NJT000 |
VHF100505HQ15NJT | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | 7447840115 vs VHF100505HQ15NJT |
HK100515NJ-TV | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | 7447840115 vs HK100515NJ-TV |
BSCH0010050515NJCS | Pulse Maglayers | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | 7447840115 vs BSCH0010050515NJCS |
HK100515NJ-T8 | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD, CHIP, 0402 | 7447840115 vs HK100515NJ-T8 |
PE-0402CL150JTT | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | 7447840115 vs PE-0402CL150JTT |