Part Details for 7447820127 by Wurth Elektronik
Overview of 7447820127 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 7447820127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8554
|
Newark | Inductor, Multilayer, 27Nh, 0.12A, 0201 Rohs Compliant: Yes |Wurth Elektronik 7447820127 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14679 |
|
$0.0510 / $0.0600 | Buy Now |
DISTI #
732-7447820127CT-ND
|
DigiKey | FIXED IND 27NH 120MA 1.35OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0350 / $0.1000 | Buy Now |
DISTI #
710-7447820127
|
Mouser Electronics | RF Inductors - SMD WE-MK 0201 27nH 340mA DCR=0.21ohm RoHS: Compliant | 14860 |
|
$0.0350 / $0.1000 | Buy Now |
Part Details for 7447820127
7447820127 CAD Models
7447820127 Part Data Attributes
|
7447820127
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447820127
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 1.35 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.12 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 7447820127
This table gives cross-reference parts and alternative options found for 7447820127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7447820127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK060327NJ-T | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0201 | TAIYO YUDEN | 7447820127 vs HK060327NJ-T |
BSCH0006030327NJ00 | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | 7447820127 vs BSCH0006030327NJ00 |
BSCH0006030327NJ00 | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | 7447820127 vs BSCH0006030327NJ00 |
BSCH0006030327NJ00 | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Chilisin Electronics Corp | 7447820127 vs BSCH0006030327NJ00 |