There are no models available for this part yet.
Overview of 7447820027 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7447820027 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH8535
|
Newark | Inductor, Multilayer, 2.7Nh, 0.34A, 0201 Rohs Compliant: Yes |Wurth Elektronik 7447820027 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14184 |
|
$0.0520 / $0.0600 | Buy Now | |
DISTI #
732-7447820027CT-ND
|
DigiKey | FIXED IND 2.7NH 340MA 210MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14357 In Stock |
|
$0.0350 / $0.1000 | Buy Now | |
DISTI #
710-7447820027
|
Mouser Electronics | RF Inductors - SMD WE-MK 0201 2.7nH 120mA DCR=1.35ohm RoHS: Compliant | 14038 |
|
$0.0370 / $0.1000 | Buy Now |
CAD Models for 7447820027 by Wurth Elektronik
Part Data Attributes for 7447820027 by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Case/Size Code
|
0201
|
Construction
|
Rectangular
|
Core Material
|
Ceramic
|
DC Resistance
|
0.21 Ω
|
Inductance-Nom (L)
|
0.0027 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, EMBOSSED PAPER, 7 INCH
|
Quality Factor-Min (at L-nom)
|
4
|
Rated Current-Max
|
0.34 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
7700 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
0.3 NH IS THE TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
11.1111%
|
Alternate Parts for 7447820027
This table gives cross-reference parts and alternative options found for 7447820027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7447820027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HKQ0603S2N7S | General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0603 | TAIYO YUDEN | 7447820027 vs HKQ0603S2N7S |
LLS0603-FH2N7S | General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 7447820027 vs LLS0603-FH2N7S |
CLH0603T-2N7S-F | General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | Chilisin Electronics Corp | 7447820027 vs CLH0603T-2N7S-F |
HKQ0603S2N7S-T | General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0603 | TAIYO YUDEN | 7447820027 vs HKQ0603S2N7S-T |
HK06032N7S-T | General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0201 | TAIYO YUDEN | 7447820027 vs HK06032N7S-T |