-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2860
|
Newark | Inductor, Shielded, 22Uh, 1.7A, Smd, Inductance:22Μh, Rms Current (Irms):1.41A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:We-Pd Series, Dc Resistance Max:0.11Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7447779122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 905 |
|
$2.0200 / $2.1500 | Buy Now |
DISTI #
732-1194-1-ND
|
DigiKey | FIXED IND 22UH 1.41A 110MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2477 In Stock |
|
$1.6540 / $2.3700 | Buy Now |
DISTI #
710-7447779122
|
Mouser Electronics | Power Inductors - SMD WE-PD 22uH 1.41A DCR=110mOhms AEC-Q200 RoHS: Compliant | 2893 |
|
$1.5300 / $1.8700 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Compliant Container: Tape | 66 |
|
RFQ | |
DISTI #
1635991
|
element14 Asia-Pacific | CHOKE, 22UH, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 915 |
|
$1.5453 / $1.9554 | Buy Now |
DISTI #
1635991RL
|
element14 Asia-Pacific | CHOKE, 22UH, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 915 |
|
$1.5453 / $1.7723 | Buy Now |
DISTI #
1635991RL
|
Farnell | CHOKE, 22UH, SMD RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 905 |
|
$1.4614 / $1.6862 | Buy Now |
DISTI #
1635991
|
Farnell | CHOKE, 22UH, SMD RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 905 |
|
$1.4614 / $2.2358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447779122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447779122
Wurth Elektronik
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 2929 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.41 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |