Part Details for 744777910W by Wurth Elektronik
Overview of 744777910W by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744777910W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4271-1-ND
|
DigiKey | FIXED IND 10UH 1.9A 62 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
488 In Stock |
|
$1.7330 / $2.4000 | Buy Now |
DISTI #
710-744777910W
|
Mouser Electronics | Power Inductors - SMD WE-PD 7345 White 10uH 2A 0.049Ohms RoHS: Compliant | 660 |
|
$1.6800 / $2.4000 | Buy Now |
DISTI #
2219506
|
Farnell | INDUCTOR, 10UH, 20%, SMD, SHIELDED RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.4556 / $2.8484 | Buy Now |
DISTI #
2219506RL
|
Farnell | INDUCTOR, 10UH, 20%, SMD, SHIELDED RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.4556 / $2.0830 | Buy Now |
Part Details for 744777910W
744777910W CAD Models
744777910W Part Data Attributes:
|
744777910W
Wurth Elektronik
Buy Now
|
Compare Parts:
744777910W
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |