Part Details for 744777112 by Wurth Elektronik
Overview of 744777112 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 744777112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5720
|
Newark | Inductor, 12Uh, 1.82A, 20%, Shielded, Inductance:12Μh, Rms Current (Irms):1.82A, Inductor Construction:Shielded, Saturation Current (Isat):2.4A, Product Range:We-Pd Series, Power Inductor Case:7.3Mm X 7.3Mm X 4.5Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 744777112 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8020 / $1.0100 | Buy Now |
DISTI #
732-744777112CT-ND
|
DigiKey | FIXED IND 12UH 1.82A 58 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
712 In Stock |
|
$0.9082 / $1.7000 | Buy Now |
DISTI #
710-744777112
|
Mouser Electronics | Power Inductors - SMD WE-PD 12uH 1.82A DCR=58mOhms AEC-Q200 RoHS: Compliant | 979 |
|
$0.9080 / $1.7000 | Buy Now |
Part Details for 744777112
744777112 CAD Models
744777112 Part Data Attributes
|
744777112
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744777112
Wurth Elektronik
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.058 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.82 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |