-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2812
|
Newark | Inductor, Un-Shielded, 47Uh, 770Ma, Smd, Inductance:47Μh, Rms Current (Irms):680Ma, Inductor Construction:Unshielded, Saturation Current (Isat):770Ma, Product Range:We-Pd2 Series, Dc Resistance Max:0.844Ohm, Product Length:4.5Mm Rohs Compliant: Yes |Wurth Elektronik 744773147 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 858 |
|
$0.9840 / $1.9200 | Buy Now |
DISTI #
732-1261-1-ND
|
DigiKey | FIXED IND 47UH 680MA 844MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5860 In Stock |
|
$1.1460 / $1.8000 | Buy Now |
DISTI #
710-744773147
|
Mouser Electronics | Power Inductors - SMD WE-PD2 4532 47uH .68A .844Ohm RoHS: Compliant | 2644 |
|
$0.7430 / $1.6900 | Buy Now |
DISTI #
71070711
|
RS | WE-PD2, Unshielded Wire-wound SMD Inductor with Ferrite Core, 47 uH, 680mA I | Wurth Elektronik 744773147 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5320 | RFQ |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD | 8 |
|
$1.9665 / $2.1375 | Buy Now |
|
Win Source Electronics | FIXED IND 47UH 680MA 844 MOHM / POWER CHOKE WE-PD2 | 6900 |
|
$0.3943 / $0.5092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744773147
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744773147
Wurth Elektronik
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.844 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.68 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |